2722/18 BLUE/C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Daburn Electronics
In Stock: 14
Unit Price: 1 753,12000 Kč
Datasheet
18 AWG Test Lead Wire 65/36 Blue 5000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2722/18 BLUE/C

DigiKey Part Number
2722/18BLUE/C-ND
Manufacturer
Manufacturer Product Number
2722/18 BLUE/C
Description
TEST LEAD 18AWG 5000V BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Blue 5000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
5000V
Operating Temperature
-80°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-I-3930A Type JP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
40015,23878 Kč6 095,51 Kč
Unit Price without VAT:15,23878 Kč
Unit Price with VAT:18,43892 Kč
Alternate Color
TEST LEAD 16AWG 5000V RED
In-Stock: 0
Unit Price: 15,72414 Kč
TEST LEAD 16AWG BLACK
In-Stock: 0
Unit Price: 15,72414 Kč
TEST LEAD 18AWG 5000V WHITE
In-Stock: 0
Unit Price: 16,83410 Kč