Parametric Equivalent

2722/16 RED | |
|---|---|
DigiKey Part Number | 2722/16RED-ND |
Manufacturer | |
Manufacturer Product Number | 2722/16 RED |
Description | TEST LEAD 16AWG 5000V RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Test Lead Wire 65/34 Red 5000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.129" (3.28mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,72414 Kč | 15 724,14 Kč |
| Unit Price without VAT: | 15,72414 Kč |
|---|---|
| Unit Price with VAT: | 19,02621 Kč |





