28 AWG Hook-Up Wire 7/36 Red 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2615/28-RD-500

DigiKey Part Number
2615/28-RD-500-ND
Manufacturer
Manufacturer Product Number
2615/28-RD-500
Description
HOOK-UP STRND 28AWG RED 500'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Red 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.046" (1.17mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Ratings
UL Style 3132
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 957,50000 Kč1 957,50 Kč
21 862,81500 Kč3 725,63 Kč
31 809,28333 Kč5 427,85 Kč
51 743,77000 Kč8 718,85 Kč
71 701,69000 Kč11 911,83 Kč
101 657,99100 Kč16 579,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 957,50000 Kč
Unit Price with VAT:2 368,57500 Kč