
2615/28-BK-500 | |
|---|---|
DigiKey Part Number | 2615/28-BK-500-ND |
Manufacturer | |
Manufacturer Product Number | 2615/28-BK-500 |
Description | HOOK-UP STRND 28AWG BLACK 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.046" (1.17mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings UL Style 3132 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 114,39000 Kč | 5 114,39 Kč |
| 2 | 4 864,75500 Kč | 9 729,51 Kč |
| 3 | 4 723,49333 Kč | 14 170,48 Kč |
| 5 | 4 550,33600 Kč | 22 751,68 Kč |
| 7 | 4 439,09286 Kč | 31 073,65 Kč |
| 10 | 4 323,65800 Kč | 43 236,58 Kč |
| Unit Price without VAT: | 5 114,39000 Kč |
|---|---|
| Unit Price with VAT: | 6 188,41190 Kč |


