
2420/40 BK-100 | |
|---|---|
DigiKey Part Number | 2420/40BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2420/40 BK-100 |
Description | TEST LEAD 40AWG 150V BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40 AWG Hook-Up Wire 10/50 Black 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/50 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.011" (0.28mm) | |
Jacket (Insulation) Thickness | 0.0035" (0.089mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -150°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,31610 Kč | 4 831,61 Kč |
| 200 | 45,95005 Kč | 9 190,01 Kč |
| 300 | 44,61127 Kč | 13 383,38 Kč |
| 500 | 42,97020 Kč | 21 485,10 Kč |
| 700 | 41,91626 Kč | 29 341,38 Kč |
| 1 000 | 40,82163 Kč | 40 821,63 Kč |
| 2 500 | 38,11313 Kč | 95 282,82 Kč |
| 5 000 | 36,57438 Kč | 182 871,90 Kč |
| Unit Price without VAT: | 48,31610 Kč |
|---|---|
| Unit Price with VAT: | 58,46248 Kč |


