40 AWG Hook-Up Wire 10/50 Red 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2420/40 RD-100

DigiKey Part Number
2420/40RD-100-ND
Manufacturer
Manufacturer Product Number
2420/40 RD-100
Description
TEST LEAD 40AWG 150V RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
40 AWG Hook-Up Wire 10/50 Red 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/50
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.011" (0.28mm)
Jacket (Insulation) Thickness
0.0035" (0.089mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-150°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10048,19670 Kč4 819,67 Kč
20045,83655 Kč9 167,31 Kč
30044,50107 Kč13 350,32 Kč
50042,86406 Kč21 432,03 Kč
70041,81271 Kč29 268,90 Kč
1 00040,72079 Kč40 720,79 Kč
2 50038,01898 Kč95 047,45 Kč
5 00036,48403 Kč182 420,15 Kč
Manufacturers Standard Package
Unit Price without VAT:48,19670 Kč
Unit Price with VAT:58,31801 Kč