
2200/28YL-1000 | |
|---|---|
DigiKey Part Number | 2200/28YL-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2200/28YL-1000 |
Description | HOOK-UP STRND 28AWG YELLOW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,61740 Kč | 2 617,40 Kč |
| 2 000 | 2,48995 Kč | 4 979,90 Kč |
| 3 000 | 2,41785 Kč | 7 253,55 Kč |
| 5 000 | 2,32948 Kč | 11 647,40 Kč |
| 7 000 | 2,27273 Kč | 15 909,11 Kč |
| 10 000 | 2,21382 Kč | 22 138,20 Kč |
| Unit Price without VAT: | 2,61740 Kč |
|---|---|
| Unit Price with VAT: | 3,16705 Kč |







