28 AWG Hook-Up Wire 7/36 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200/28RD-1000

DigiKey Part Number
2200/28RD-1000-ND
Manufacturer
Manufacturer Product Number
2200/28RD-1000
Description
HOOK-UP STRND 28AWG RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
Abrasion Resistant
Grade
-
Qualification
MIL-W-16878 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0002,61740 Kč2 617,40 Kč
2 0002,48995 Kč4 979,90 Kč
3 0002,41785 Kč7 253,55 Kč
5 0002,32948 Kč11 647,40 Kč
7 0002,27273 Kč15 909,11 Kč
10 0002,21382 Kč22 138,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,61740 Kč
Unit Price with VAT:3,16705 Kč
Alternate Color
HOOK-UP STRND 28AWG YELLOW
In-Stock: 1000
Unit Price: 2,61740 Kč
HOOK-UP STRND 28AWG WHT 1000'
In-Stock: 5
Unit Price: 2 697,61000 Kč
HOOK-UP STRND 28AWG VIOLET
In-Stock: 1000
Unit Price: 2,61740 Kč
HOOK-UP STRND 28AWG ORANGE 1000'
In-Stock: 9
Unit Price: 2 697,61000 Kč
HOOK-UP STRND 28AWG GRAY
In-Stock: 1000
Unit Price: 2,61740 Kč
Alternate Length
HOOK-UP STRND 28AWG RED 100'
In-Stock: 18
Unit Price: 479,38000 Kč