
2200/22YL-100 | |
|---|---|
DigiKey Part Number | 2200/22YL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/22YL-100 |
Description | HOOK-UP STRND 22AWG 150V YW 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,71000 Kč | 655,71 Kč |
| 2 | 624,34500 Kč | 1 248,69 Kč |
| 3 | 606,66000 Kč | 1 819,98 Kč |
| 5 | 584,93800 Kč | 2 924,69 Kč |
| 7 | 570,96571 Kč | 3 996,76 Kč |
| 10 | 556,49900 Kč | 5 564,99 Kč |
| 25 | 520,71800 Kč | 13 017,95 Kč |
| 50 | 494,93180 Kč | 24 746,59 Kč |
| 100 | 470,18540 Kč | 47 018,54 Kč |
| Unit Price without VAT: | 655,71000 Kč |
|---|---|
| Unit Price with VAT: | 793,40910 Kč |








