HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200/22BK-100

DigiKey Part Number
2200/22BK-100-ND
Manufacturer
Manufacturer Product Number
2200/22BK-100
Description
HOOK-UP STRND 22AWG BLACK 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
Abrasion Resistant
Grade
-
Qualification
MIL-W-16878 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1655,71000 Kč655,71 Kč
2624,34500 Kč1 248,69 Kč
3606,66000 Kč1 819,98 Kč
5584,93800 Kč2 924,69 Kč
7570,96571 Kč3 996,76 Kč
10556,49900 Kč5 564,99 Kč
25520,71800 Kč13 017,95 Kč
50494,93180 Kč24 746,59 Kč
100470,18540 Kč47 018,54 Kč
Manufacturers Standard Package
Unit Price without VAT:655,71000 Kč
Unit Price with VAT:793,40910 Kč