
US/FC83B | |
|---|---|
DigiKey Part Number | 5063-US/FC83B-ND |
Manufacturer | |
Manufacturer Product Number | US/FC83B |
Description | 6FT BLACK FLOOR CABLE COVER - CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Floor Guard For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | D-Line USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Floor Guard | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,07000 Kč | 662,07 Kč |
| 10 | 562,76700 Kč | 5 627,67 Kč |
| 25 | 527,54520 Kč | 13 188,63 Kč |
| 50 | 502,37720 Kč | 25 118,86 Kč |
| 100 | 478,41630 Kč | 47 841,63 Kč |
| 250 | 448,49796 Kč | 112 124,49 Kč |
| Unit Price without VAT: | 662,07000 Kč |
|---|---|
| Unit Price with VAT: | 801,10470 Kč |




