
US/CC-1 | |
|---|---|
DigiKey Part Number | 5063-US/CC-1-ND |
Manufacturer | |
Manufacturer Product Number | US/CC-1 |
Description | 6FT BLACK FLOOR CABLE COVER - CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Floor Guard For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | D-Line USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Floor Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,75000 Kč | 440,75 Kč |
| 10 | 374,64600 Kč | 3 746,46 Kč |
| 25 | 351,17880 Kč | 8 779,47 Kč |
| 50 | 334,41840 Kč | 16 720,92 Kč |
| 100 | 318,46410 Kč | 31 846,41 Kč |
| 250 | 298,54452 Kč | 74 636,13 Kč |
| 500 | 284,31376 Kč | 142 156,88 Kč |
| Unit Price without VAT: | 440,75000 Kč |
|---|---|
| Unit Price with VAT: | 533,30750 Kč |




