



MMR-NV2242-512 | |
|---|---|
DigiKey Part Number | 3614-MMR-NV2242-512-ND |
Manufacturer | |
Manufacturer Product Number | MMR-NV2242-512 |
Description | SSD 512GB M.2 PCIE TLC NVME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe PCIe Gen 3 M.2 Module, PCIe 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cytron Technologies Sdn Bhd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module, PCIe | |
Speed - Read | 2.3GB/s | |
Speed - Write | 1.85GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 767,15000 Kč | 1 767,15 Kč |
| 10 | 1 629,92300 Kč | 16 299,23 Kč |
| 25 | 1 576,37560 Kč | 39 409,39 Kč |
| 50 | 1 536,57000 Kč | 76 828,50 Kč |
| 100 | 1 497,49490 Kč | 149 749,49 Kč |
| Unit Price without VAT: | 1 767,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 138,25150 Kč |




