



MMR-NV2242-256 | |
---|---|
DigiKey Part Number | 3614-MMR-NV2242-256-ND |
Manufacturer | |
Manufacturer Product Number | MMR-NV2242-256 |
Description | SSD 256GB M.2 PCIE TLC NVME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe PCIe Gen 3 M.2 Module, PCIe 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cytron Technologies Sdn Bhd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module, PCIe | |
Speed - Read | 2.25GB/s | |
Speed - Write | 1.3GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 166,69000 Kč | 1 166,69 Kč |
10 | 1 077,36900 Kč | 10 773,69 Kč |
25 | 1 042,30840 Kč | 26 057,71 Kč |
50 | 1 016,16660 Kč | 50 808,33 Kč |
100 | 990,44150 Kč | 99 044,15 Kč |
Unit Price without VAT: | 1 166,69000 Kč |
---|---|
Unit Price with VAT: | 1 411,69490 Kč |