Toggle Switch DPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPST Panel Mount
GTS448F301AHR
GTS448F301AHR

GTS448F301AHR

DigiKey Part Number
CW165-ND
Manufacturer
Manufacturer Product Number
GTS448F301AHR
Description
SWITCH TOGGLE DPST 16A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
250 V
Actuator Type
Flatted
Actuator Length
17.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
10119,54200 Kč1 195,42 Kč
25112,72560 Kč2 818,14 Kč
50107,82480 Kč5 391,24 Kč
100103,12960 Kč10 312,96 Kč
25097,22156 Kč24 305,39 Kč
50092,96990 Kč46 484,95 Kč
1 00088,89713 Kč88 897,13 Kč
Manufacturers Standard Package
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč