GRS-20XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRS-2011-2131

DigiKey Part Number
CWI461-ND
Manufacturer
Manufacturer Product Number
GRS-2011-2131
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,08000 Kč22,08 Kč
1019,05900 Kč190,59 Kč
2517,98040 Kč449,51 Kč
5017,20140 Kč860,07 Kč
10016,45570 Kč1 645,57 Kč
25015,51920 Kč3 879,80 Kč
50014,84430 Kč7 422,15 Kč
1 00014,19752 Kč14 197,52 Kč
Manufacturers Standard Package
Unit Price without VAT:22,08000 Kč
Unit Price with VAT:26,71680 Kč