



GRS-2011-2080 | |
---|---|
DigiKey Part Number | SW326-ND |
Manufacturer | |
Manufacturer Product Number | GRS-2011-2080 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 13.97mm | |
Operating Temperature | -20°C ~ 105°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,08000 Kč | 27,08 Kč |
10 | 23,43400 Kč | 234,34 Kč |
25 | 22,09640 Kč | 552,41 Kč |
50 | 21,14240 Kč | 1 057,12 Kč |
100 | 20,22590 Kč | 2 022,59 Kč |
250 | 19,07196 Kč | 4 767,99 Kč |
500 | 18,24208 Kč | 9 121,04 Kč |
1 000 | 17,44700 Kč | 17 447,00 Kč |
Unit Price without VAT: | 27,08000 Kč |
---|---|
Unit Price with VAT: | 32,76680 Kč |