



GRB260D501BBRG1 | |
|---|---|
DigiKey Part Number | CW124-ND |
Manufacturer | |
Manufacturer Product Number | GRB260D501BBRG1 |
Description | SWITCH ROCKER SPDT 21A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 21A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.60mm x 21.20mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus, ENEC | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| 10 | 162,23100 Kč | 1 622,31 Kč |
| 25 | 152,97480 Kč | 3 824,37 Kč |
| 50 | 146,31400 Kč | 7 315,70 Kč |
| 100 | 139,93700 Kč | 13 993,70 Kč |
| 250 | 131,91280 Kč | 32 978,20 Kč |
| 500 | 126,13876 Kč | 63 069,38 Kč |
| 1 000 | 120,60537 Kč | 120 605,37 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |







