GR5-326-0892
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GR5-326-0892
GR5-326-0892
GR5-326-0892

GR5-326-0892

DigiKey Part Number
CWI454-ND
Manufacturer
Manufacturer Product Number
GR5-326-0892
Description
SWITCH SLIDE DPDT 3A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Rocker Knob
Actuator Length
18.59mm
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
PC Pin
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,84000 Kč56,84 Kč
1049,06800 Kč490,68 Kč
2546,27640 Kč1 156,91 Kč
5044,26820 Kč2 213,41 Kč
10042,34630 Kč4 234,63 Kč
25039,92680 Kč9 981,70 Kč
50038,18596 Kč19 092,98 Kč
1 00036,51796 Kč36 517,96 Kč
Manufacturers Standard Package
Unit Price without VAT:56,84000 Kč
Unit Price with VAT:68,77640 Kč