



GR5-326-0891 | |
|---|---|
DigiKey Part Number | CWI453-ND |
Manufacturer | |
Manufacturer Product Number | GR5-326-0891 |
Description | SWITCH SLIDE DPDT 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Rocker Knob | |
Actuator Length | 18.59mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,84000 Kč | 56,84 Kč |
| 10 | 49,06800 Kč | 490,68 Kč |
| 25 | 46,27640 Kč | 1 156,91 Kč |
| 50 | 44,26820 Kč | 2 213,41 Kč |
| 100 | 42,34630 Kč | 4 234,63 Kč |
| 250 | 39,92680 Kč | 9 981,70 Kč |
| 500 | 38,18596 Kč | 19 092,98 Kč |
| 1 000 | 36,51796 Kč | 36 517,96 Kč |
| Unit Price without VAT: | 56,84000 Kč |
|---|---|
| Unit Price with VAT: | 68,77640 Kč |





