GR-2022-1600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GR-2022-1600
GR-2022-1600
GR-2022-1600

GR-2022-1600

DigiKey Part Number
SW321-ND
Manufacturer
Manufacturer Product Number
GR-2022-1600
Description
SWITCH ROCKER DPDT 16A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 27.20mm x 22.15mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,09000 Kč106,09 Kč
1091,54600 Kč915,46 Kč
2586,33040 Kč2 158,26 Kč
5082,57500 Kč4 128,75 Kč
10078,98170 Kč7 898,17 Kč
25074,46144 Kč18 615,36 Kč
50071,20836 Kč35 604,18 Kč
1 00068,09149 Kč68 091,49 Kč
Manufacturers Standard Package
Unit Price without VAT:106,09000 Kč
Unit Price with VAT:128,36890 Kč