



GPB553B201BB | |
|---|---|
DigiKey Part Number | CWI271-ND |
Manufacturer | |
Manufacturer Product Number | GPB553B201BB |
Description | SWITCH PUSHBUTTON SPST 10A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 10 | 172,75100 Kč | 1 727,51 Kč |
| 25 | 162,88560 Kč | 4 072,14 Kč |
| 50 | 155,79680 Kč | 7 789,84 Kč |
| 100 | 149,00390 Kč | 14 900,39 Kč |
| 250 | 140,45900 Kč | 35 114,75 Kč |
| 500 | 134,30950 Kč | 67 154,75 Kč |
| 1 000 | 128,41663 Kč | 128 416,63 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |







