



GPB510A05BB | |
|---|---|
DigiKey Part Number | SW639-ND |
Manufacturer | |
Manufacturer Product Number | GPB510A05BB |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,09000 Kč | 110,09 Kč |
| 10 | 95,06200 Kč | 950,62 Kč |
| 25 | 89,64760 Kč | 2 241,19 Kč |
| 50 | 85,74920 Kč | 4 287,46 Kč |
| 100 | 82,01710 Kč | 8 201,71 Kč |
| 250 | 77,32256 Kč | 19 330,64 Kč |
| 500 | 73,94360 Kč | 36 971,80 Kč |
| 1 000 | 70,70653 Kč | 70 706,53 Kč |
| Unit Price without VAT: | 110,09000 Kč |
|---|---|
| Unit Price with VAT: | 133,20890 Kč |




