
GPB040A05BB | |
|---|---|
DigiKey Part Number | SW630-ND |
Manufacturer | |
Manufacturer Product Number | GPB040A05BB |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 74,73200 Kč | 747,32 Kč |
| 25 | 70,46920 Kč | 1 761,73 Kč |
| 50 | 67,40780 Kč | 3 370,39 Kč |
| 100 | 64,47650 Kč | 6 447,65 Kč |
| 250 | 60,78836 Kč | 15 197,09 Kč |
| 500 | 58,13380 Kč | 29 066,90 Kč |
| 1 000 | 55,59137 Kč | 55 591,37 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |



