GF-326-0010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF-326-0010

DigiKey Part Number
CWI371-ND
Manufacturer
Manufacturer Product Number
GF-326-0010
Description
SWITCH SLIDE DPDT 3A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
3A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
8.74mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
4.01mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 044
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,57000 Kč51,57 Kč
1043,30000 Kč433,00 Kč
2540,16360 Kč1 004,09 Kč
10035,77660 Kč3 577,66 Kč
25033,19584 Kč8 298,96 Kč
50031,43650 Kč15 718,25 Kč
1 00029,84785 Kč29 847,85 Kč
2 50028,00551 Kč70 013,78 Kč
5 00026,79833 Kč133 991,65 Kč
Manufacturers Standard Package
Unit Price without VAT:51,57000 Kč
Unit Price with VAT:62,39970 Kč