GF-126-0147
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GF-126-0147
GF-126-0147
GF-126-0147

GF-126-0147

DigiKey Part Number
SW619-ND
Manufacturer
Manufacturer Product Number
GF-126-0147
Description
SWITCH SLIDE DPDT 3A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
3A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
3.61mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,89000 Kč29,89 Kč
1025,30200 Kč253,02 Kč
2523,50880 Kč587,72 Kč
10020,94260 Kč2 094,26 Kč
25019,41064 Kč4 852,66 Kč
50018,35392 Kč9 176,96 Kč
1 00017,39130 Kč17 391,30 Kč
2 50016,26525 Kč40 663,13 Kč
5 00015,52151 Kč77 607,55 Kč
Manufacturers Standard Package
Unit Price without VAT:29,89000 Kč
Unit Price with VAT:36,16690 Kč