GF-1123-1110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GF-1123-1110
GF-1123-1110
GF-1123-1110

GF-1123-1110

DigiKey Part Number
CWI328-ND
Manufacturer
Manufacturer Product Number
GF-1123-1110
Description
SWITCH SLIDE SPST 11A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Contact Timing
Not Specified
Switch Function
On-Off
Current Rating (Amps)
11A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
8.74mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
4.01mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,89000 Kč41,89 Kč
1035,30100 Kč353,01 Kč
2532,76240 Kč819,06 Kč
10029,17740 Kč2 917,74 Kč
25027,06020 Kč6 765,05 Kč
50025,60986 Kč12 804,93 Kč
1 00024,29612 Kč24 296,12 Kč
2 50022,76760 Kč56 919,00 Kč
5 00021,76313 Kč108 815,65 Kč
Manufacturers Standard Package
Unit Price without VAT:41,89000 Kč
Unit Price with VAT:50,68690 Kč