26 Position Rectangular Receptacle Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Rectangular Receptacle Connector IDC Gold
CWR-227-26-0000
CWR-227-26-0000

CWR-227-26-0000

DigiKey Part Number
CKC26G-ND
Manufacturer
Manufacturer Product Number
CWR-227-26-0000
Description
CONN RCPT 26POS IDC GOLD
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
CW Industries
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Obsolete
Features
Feed Through, Polarizing Key
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
26
Color
Blue
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658621-6TE Connectivity AMP Connectors3 837AKC26H-ND52,35000 KčSimilar
1658622-6TE Connectivity AMP Connectors6 245AKC26B-ND50,89000 KčSimilar
66900-226LFAmphenol CS (FCI)3 414609-3650-ND81,96000 KčSimilar
66902-226LFAmphenol CS (FCI)96866902-226LF-ND88,43000 KčSimilar
D89126-0101HK3M9773M157235-ND36,29000 KčSimilar
In-Stock: 403
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,99000 Kč106,99 Kč
1090,82600 Kč908,26 Kč
2585,14040 Kč2 128,51 Kč
5081,07360 Kč4 053,68 Kč
10077,20080 Kč7 720,08 Kč
30071,44190 Kč21 432,57 Kč
Manufacturers Standard Package
Unit Price without VAT:106,99000 Kč
Unit Price with VAT:129,45790 Kč