
66900-226LF | |
|---|---|
DigiKey Part Number | 609-3650-ND |
Manufacturer | |
Manufacturer Product Number | 66900-226LF |
Description | CONN RCPT 26POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66900-226LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold, GXT™ |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 15 | 67,66933 Kč | 1 015,04 Kč |
| 30 | 64,44333 Kč | 1 933,30 Kč |
| 60 | 61,36383 Kč | 3 681,83 Kč |
| 105 | 58,98533 Kč | 6 193,46 Kč |
| 255 | 55,40447 Kč | 14 128,14 Kč |
| 510 | 52,76033 Kč | 26 907,77 Kč |
| 1 005 | 50,29579 Kč | 50 547,27 Kč |
| 2 505 | 47,15999 Kč | 118 135,77 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |

