
CWR-227-20-0203 | |
|---|---|
DigiKey Part Number | CKC20S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-227-20-0203 |
Description | CONN RCPT 20POS IDC TIN |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer CW Industries | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 20 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 37,51900 Kč | 375,19 Kč |
| 25 | 35,16240 Kč | 879,06 Kč |
| 50 | 33,48140 Kč | 1 674,07 Kč |
| 100 | 31,87970 Kč | 3 187,97 Kč |
| 300 | 29,50080 Kč | 8 850,24 Kč |
| 500 | 28,45608 Kč | 14 228,04 Kč |
| 1 000 | 27,09818 Kč | 27 098,18 Kč |
| 2 500 | 25,40250 Kč | 63 506,25 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |





