
CWR-220-16-0000 | |
|---|---|
DigiKey Part Number | CSC16G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-220-16-0000 |
Description | CONN RCPT 16POS IDC GOLD |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CW Industries | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Features Feed Through |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 16 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658620-3 | TE Connectivity AMP Connectors | 10 916 | ASC16H-ND | 42,13000 Kč | Similar |
| 1658623-3 | TE Connectivity AMP Connectors | 0 | ASC16B-ND | 47,97000 Kč | Similar |
| D89116-0001HK | 3M | 878 | D89116-0001HK-ND | 37,96000 Kč | Similar |
| D89116-0031HK | 3M | 595 | 3M156035-ND | 41,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,50000 Kč | 75,50 Kč |
| 10 | 64,13100 Kč | 641,31 Kč |
| 25 | 60,10560 Kč | 1 502,64 Kč |
| 50 | 57,23160 Kč | 2 861,58 Kč |
| 100 | 54,49750 Kč | 5 449,75 Kč |
| 300 | 50,43207 Kč | 15 129,62 Kč |
| 500 | 48,64712 Kč | 24 323,56 Kč |
| 1 000 | 46,32632 Kč | 46 326,32 Kč |
| Unit Price without VAT: | 75,50000 Kč |
|---|---|
| Unit Price with VAT: | 91,35500 Kč |



