CWR-142-40-0003 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CW Industries
In Stock: 83
Unit Price: 103,57000 Kč
CWR-142-40-0(0,2)03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-142-40-0003

DigiKey Part Number
CPC40T-ND
Manufacturer
Manufacturer Product Number
CWR-142-40-0003
Description
CONN IDC 40POS 28-30AWG VERT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Ribbon Cable Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Connector Type
Ribbon Cable
Number of Positions
40
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.200" (5.08mm)
Number of Rows
4
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
28-30 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Color
Blue
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10079,54580 Kč7 954,58 Kč
Manufacturers Standard Package
Unit Price without VAT:79,54580 Kč
Unit Price with VAT:96,25042 Kč