


C8RRS-4036G | |
|---|---|
DigiKey Part Number | C8RRS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-4036G |
Description | DIP CABLE - CDR40S/AE40G/CDR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,85000 Kč | 389,85 Kč |
| 10 | 300,06800 Kč | 3 000,68 Kč |
| 25 | 271,46920 Kč | 6 786,73 Kč |
| 50 | 252,14120 Kč | 12 607,06 Kč |
| 100 | 234,61280 Kč | 23 461,28 Kč |
| 250 | 213,94632 Kč | 53 486,58 Kč |
| 500 | 200,02594 Kč | 100 012,97 Kč |
| 1 000 | 187,43762 Kč | 187 437,62 Kč |
| Unit Price without VAT: | 389,85000 Kč |
|---|---|
| Unit Price with VAT: | 471,71850 Kč |




