


C8RRS-4018G | |
|---|---|
DigiKey Part Number | C8RRS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-4018G |
Description | DIP CABLE - CDR40S/AE40G/CDR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,85000 Kč | 349,85 Kč |
| 10 | 269,18700 Kč | 2 691,87 Kč |
| 25 | 243,45600 Kč | 6 086,40 Kč |
| 50 | 226,05600 Kč | 11 302,80 Kč |
| 100 | 210,27690 Kč | 21 027,69 Kč |
| 250 | 191,67288 Kč | 47 918,22 Kč |
| 500 | 179,14098 Kč | 89 570,49 Kč |
| 1 000 | 167,80555 Kč | 167 805,55 Kč |
| Unit Price without VAT: | 349,85000 Kč |
|---|---|
| Unit Price with VAT: | 423,31850 Kč |




