


C8RRS-1436M | |
|---|---|
DigiKey Part Number | C8RRS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-1436M |
Description | DIP CABLE - CDR14S/AE14M/CDR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,61000 Kč | 208,61 Kč |
| 10 | 160,10600 Kč | 1 601,06 Kč |
| 25 | 144,58840 Kč | 3 614,71 Kč |
| 50 | 134,08860 Kč | 6 704,43 Kč |
| 100 | 124,55920 Kč | 12 455,92 Kč |
| 250 | 113,31552 Kč | 28 328,88 Kč |
| 500 | 105,73584 Kč | 52 867,92 Kč |
| 1 000 | 98,87711 Kč | 98 877,11 Kč |
| Unit Price without VAT: | 208,61000 Kč |
|---|---|
| Unit Price with VAT: | 252,41810 Kč |




