


C8RRS-1436G | |
|---|---|
DigiKey Part Number | C8RRS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-1436G |
Description | DIP CABLE - CDR14S/AE14G/CDR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,45000 Kč | 181,45 Kč |
| 10 | 139,09800 Kč | 1 390,98 Kč |
| 25 | 125,57600 Kč | 3 139,40 Kč |
| 50 | 116,41920 Kč | 5 820,96 Kč |
| 100 | 108,11070 Kč | 10 811,07 Kč |
| 250 | 98,30096 Kč | 24 575,24 Kč |
| 500 | 91,68664 Kč | 45 843,32 Kč |
| 1 000 | 85,70023 Kč | 85 700,23 Kč |
| 2 500 | 79,66608 Kč | 199 165,20 Kč |
| Unit Price without VAT: | 181,45000 Kč |
|---|---|
| Unit Price with VAT: | 219,55450 Kč |




