


C8RRG-1636M | |
---|---|
DigiKey Part Number | C8RRG-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-1636M |
Description | DIP CABLE - CDR16G/AE16M/CDR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 275,37000 Kč | 275,37 Kč |
10 | 211,54900 Kč | 2 115,49 Kč |
25 | 191,19440 Kč | 4 779,86 Kč |
50 | 177,43420 Kč | 8 871,71 Kč |
100 | 164,95070 Kč | 16 495,07 Kč |
250 | 150,22264 Kč | 37 555,66 Kč |
500 | 140,29838 Kč | 70 149,19 Kč |
1 000 | 131,32107 Kč | 131 321,07 Kč |
Unit Price without VAT: | 275,37000 Kč |
---|---|
Unit Price with VAT: | 333,19770 Kč |


