


C8RRG-1618M | |
|---|---|
DigiKey Part Number | C8RRG-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-1618M |
Description | DIP CABLE - CDR16G/AE16G/CDR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,50000 Kč | 250,50 Kč |
| 10 | 192,33400 Kč | 1 923,34 Kč |
| 25 | 173,78040 Kč | 4 344,51 Kč |
| 50 | 161,22620 Kč | 8 061,31 Kč |
| 100 | 149,84230 Kč | 14 984,23 Kč |
| 250 | 136,40904 Kč | 34 102,26 Kč |
| 500 | 127,35628 Kč | 63 678,14 Kč |
| 1 000 | 119,16552 Kč | 119 165,52 Kč |
| Unit Price without VAT: | 250,50000 Kč |
|---|---|
| Unit Price with VAT: | 303,10500 Kč |




