


C8PPG-4018M | |
---|---|
DigiKey Part Number | C8PPG-4018M-ND |
Manufacturer | |
Manufacturer Product Number | C8PPG-4018M |
Description | DIP CABLE - CDP40G/AE40M/CDP40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 457,43000 Kč | 457,43 Kč |
10 | 352,46400 Kč | 3 524,64 Kč |
25 | 319,04080 Kč | 7 976,02 Kč |
50 | 296,44840 Kč | 14 822,42 Kč |
100 | 275,97250 Kč | 27 597,25 Kč |
250 | 251,83220 Kč | 62 958,05 Kč |
500 | 235,57730 Kč | 117 788,65 Kč |
Unit Price without VAT: | 457,43000 Kč |
---|---|
Unit Price with VAT: | 553,49030 Kč |


