


C8PPG-4018G | |
---|---|
DigiKey Part Number | C8PPG-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C8PPG-4018G |
Description | DIP CABLE - CDP40G/AE40G/CDP40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 431,60000 Kč | 431,60 Kč |
10 | 332,42600 Kč | 3 324,26 Kč |
25 | 300,84360 Kč | 7 521,09 Kč |
50 | 279,50120 Kč | 13 975,06 Kč |
100 | 260,14800 Kč | 26 014,80 Kč |
250 | 237,33868 Kč | 59 334,67 Kč |
500 | 221,97782 Kč | 110 988,91 Kč |
Unit Price without VAT: | 431,60000 Kč |
---|---|
Unit Price with VAT: | 522,23600 Kč |


