CxPPG-24 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CxPPG-24 M
Part Number Breakdown CW

C8PPG-2418M

DigiKey Part Number
C8PPG-2418M-ND
Manufacturer
Manufacturer Product Number
C8PPG-2418M
Description
DIP CABLE - CDP24G/AE24M/CDP24G
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,45000 Kč327,45 Kč
10251,77200 Kč2 517,72 Kč
25227,67200 Kč5 691,80 Kč
50211,37460 Kč10 568,73 Kč
100196,59150 Kč19 659,15 Kč
250179,15800 Kč44 789,50 Kč
500167,41488 Kč83 707,44 Kč
1 000156,79241 Kč156 792,41 Kč
Manufacturers Standard Package
Unit Price without VAT:327,45000 Kč
Unit Price with VAT:396,21450 Kč
Alternate Color
DIP CABLE - CDP24G/AE24G/CDP24G
In-Stock: 0
Unit Price: 305,58000 Kč
Alternate Length
DIP CABLE - CDP24G/AE24M/CDP24G
In-Stock: 0
Unit Price: 296,62000 Kč
DIP CABLE - CDP24G/AE24M/CDP24G
In-Stock: 0
Unit Price: 372,86000 Kč