CxPPG-24 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CxPPG-24 M
Part Number Breakdown CW

C8PPG-2406M

DigiKey Part Number
C8PPG-2406M-ND
Manufacturer
Manufacturer Product Number
C8PPG-2406M
Description
DIP CABLE - CDP24G/AE24M/CDP24G
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1296,62000 Kč296,62 Kč
10228,04700 Kč2 280,47 Kč
25206,15040 Kč5 153,76 Kč
50191,34860 Kč9 567,43 Kč
100177,91940 Kč17 791,94 Kč
250162,08072 Kč40 520,18 Kč
500151,40828 Kč75 704,14 Kč
1 000141,75586 Kč141 755,86 Kč
Manufacturers Standard Package
Unit Price without VAT:296,62000 Kč
Unit Price with VAT:358,91020 Kč
Alternate Color
DIP CABLE - CDP24G/AE24G/CDP24G
In-Stock: 0
Unit Price: 289,33000 Kč
Alternate Length
DIP CABLE - CDP24G/AE24M/CDP24G
In-Stock: 0
Unit Price: 327,45000 Kč
DIP CABLE - CDP24G/AE24M/CDP24G
In-Stock: 0
Unit Price: 372,86000 Kč