


C7SSS-3706M | |
---|---|
DigiKey Part Number | C7SSS-3706M-ND |
Manufacturer | |
Manufacturer Product Number | C7SSS-3706M |
Description | DSUB CABLE - CFM37S/AE37M/CFM37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 739,47000 Kč | 739,47 Kč |
10 | 571,36700 Kč | 5 713,67 Kč |
25 | 517,95880 Kč | 12 948,97 Kč |
50 | 481,90200 Kč | 24 095,10 Kč |
100 | 449,22810 Kč | 44 922,81 Kč |
250 | 410,74344 Kč | 102 685,86 Kč |
500 | 384,84466 Kč | 192 422,33 Kč |
Unit Price without VAT: | 739,47000 Kč |
---|---|
Unit Price with VAT: | 894,75870 Kč |

