


C7SSS-3706G | |
|---|---|
DigiKey Part Number | C7SSS-3706G-ND |
Manufacturer | |
Manufacturer Product Number | C7SSS-3706G |
Description | DSUB CABLE - CFM37S/AE37G/CFM37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,26000 Kč | 729,26 Kč |
| 10 | 563,45200 Kč | 5 634,52 Kč |
| 25 | 510,76000 Kč | 12 769,00 Kč |
| 50 | 475,18220 Kč | 23 759,11 Kč |
| 100 | 442,94790 Kč | 44 294,79 Kč |
| 250 | 404,97768 Kč | 101 244,42 Kč |
| 500 | 379,42220 Kč | 189 711,10 Kč |
| Unit Price without VAT: | 729,26000 Kč |
|---|---|
| Unit Price with VAT: | 882,40460 Kč |



