


C7PXS-2510M | |
|---|---|
DigiKey Part Number | C7PXS-2510M-ND |
Manufacturer | |
Manufacturer Product Number | C7PXS-2510M |
Description | DSUB CABLE - CMM25S/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,74000 Kč | 387,74 Kč |
| 10 | 298,44700 Kč | 2 984,47 Kč |
| 25 | 269,99560 Kč | 6 749,89 Kč |
| 50 | 250,76440 Kč | 12 538,22 Kč |
| 100 | 233,32870 Kč | 23 332,87 Kč |
| 250 | 212,77088 Kč | 53 192,72 Kč |
| 500 | 198,92376 Kč | 99 461,88 Kč |
| 1 000 | 186,40259 Kč | 186 402,59 Kč |
| Unit Price without VAT: | 387,74000 Kč |
|---|---|
| Unit Price with VAT: | 469,16540 Kč |



