


C7PXS-2510G | |
|---|---|
DigiKey Part Number | C7PXS-2510G-ND |
Manufacturer | |
Manufacturer Product Number | C7PXS-2510G |
Description | DSUB CABLE - CMM25S/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,74000 Kč | 375,74 Kč |
| 10 | 289,14300 Kč | 2 891,43 Kč |
| 25 | 261,55880 Kč | 6 538,97 Kč |
| 50 | 242,91280 Kč | 12 145,64 Kč |
| 100 | 226,00120 Kč | 22 600,12 Kč |
| 250 | 206,06352 Kč | 51 515,88 Kč |
| 500 | 192,63486 Kč | 96 317,43 Kč |
| 1 000 | 180,48859 Kč | 180 488,59 Kč |
| Unit Price without VAT: | 375,74000 Kč |
|---|---|
| Unit Price with VAT: | 454,64540 Kč |



