D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
CW Part Number Breakdown 7

C7FXS-0910G

DigiKey Part Number
C7FXS-0910G-ND
Manufacturer
Manufacturer Product Number
C7FXS-0910G
Description
DSUB CABLE - CFP09S/AE09G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,40000 Kč192,40 Kč
10147,49700 Kč1 474,97 Kč
25133,17080 Kč3 329,27 Kč
50123,47940 Kč6 173,97 Kč
100114,68040 Kč11 468,04 Kč
250104,29600 Kč26 074,00 Kč
50097,29562 Kč48 647,81 Kč
1 00090,96063 Kč90 960,63 Kč
Manufacturers Standard Package
Unit Price without VAT:192,40000 Kč
Unit Price with VAT:232,80400 Kč
Alternate Color
DSUB CABLE - CFP09S/AE09M/X
In-Stock: 0
Unit Price: 195,98000 Kč
Alternate Length
DSUB CABLE - CFP09S/AE09G/X
In-Stock: 0
Unit Price: 190,08000 Kč