


C7FXS-0906G | |
|---|---|
DigiKey Part Number | C7FXS-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7FXS-0906G |
Description | DSUB CABLE - CFP09S/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,08000 Kč | 190,08 Kč |
| 10 | 145,81300 Kč | 1 458,13 Kč |
| 25 | 131,66360 Kč | 3 291,59 Kč |
| 50 | 122,07320 Kč | 6 103,66 Kč |
| 100 | 113,37320 Kč | 11 337,32 Kč |
| 250 | 103,10376 Kč | 25 775,94 Kč |
| 500 | 96,18040 Kč | 48 090,20 Kč |
| 1 000 | 89,91402 Kč | 89 914,02 Kč |
| 2 500 | 83,96214 Kč | 209 905,35 Kč |
| Unit Price without VAT: | 190,08000 Kč |
|---|---|
| Unit Price with VAT: | 229,99680 Kč |



