


C6RRG-4036M | |
|---|---|
DigiKey Part Number | C6RRG-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C6RRG-4036M |
Description | DIP CABLE - CDR40G/AE40M/CDR40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,88000 Kč | 542,88 Kč |
| 10 | 418,64200 Kč | 4 186,42 Kč |
| 25 | 379,12720 Kč | 9 478,18 Kč |
| 50 | 352,43180 Kč | 17 621,59 Kč |
| 100 | 328,23270 Kč | 32 823,27 Kč |
| 250 | 299,71748 Kč | 74 929,37 Kč |
| 500 | 280,52114 Kč | 140 260,57 Kč |
| Unit Price without VAT: | 542,88000 Kč |
|---|---|
| Unit Price with VAT: | 656,88480 Kč |




