


C6RRG-4006M | |
|---|---|
DigiKey Part Number | C6RRG-4006M-ND |
Manufacturer | |
Manufacturer Product Number | C6RRG-4006M |
Description | DIP CABLE - CDR40G/AE40M/CDR40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,31000 Kč | 435,31 Kč |
| 10 | 335,24200 Kč | 3 352,42 Kč |
| 25 | 303,38120 Kč | 7 584,53 Kč |
| 50 | 281,85520 Kč | 14 092,76 Kč |
| 100 | 262,33980 Kč | 26 233,98 Kč |
| 250 | 239,33596 Kč | 59 833,99 Kč |
| 500 | 223,84360 Kč | 111 921,80 Kč |
| Unit Price without VAT: | 435,31000 Kč |
|---|---|
| Unit Price with VAT: | 526,72510 Kč |




